| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-4P-1.25DSA(05) |
| Series: | DF13 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1.25 mm |
| Mating Type: | Friction |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRDF13-4P-1.25DSA(05) |
DF13-4P-1.25DSA(05)
| Heilind Number: | HIRDF13-4P-1.25DSA(05) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF13-4P-1.25DSA(05) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF13-4P-1.25DSA(05) connector from our DF13 series, designed for reliable board-to-board PCB connections. Featuring a male gender with a durable nylon housing, this connector ensures secure contact with four brass contacts plated in tin, suitable for solder termination. With a pitch of 1.25mm and through-hole mount type, it offers easy installation on PCBs. Operating between -35°C to 85°C, it guarantees performance in varied environments. With a current rating of 1A and voltage rating of 150VAC, it meets high connectivity standards. RoHS compliant and stocked for immediate delivery, this connector is ideal for applications demanding miniature and sub-miniature modular connectivity with 30 mating cycles. Upgrade your PCB assembly with the DF13-4P-1.25DSA(05) for efficient and durable connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 350429-1 | 03P UMNL PIN HDR ASSY NATL | ![]() |
| Hirose 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 51047-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire Plug Housing, 2 Circuits, Natural | ![]() |
| Hirose 70551-0001 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 2 Circuits, Tin (Sn) Plating | ![]() |
| Hirose 70551-0002 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 3 Circuits, Tin (Sn) Plating | ![]() |
| Hirose 70551-0003 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 4 Circuits, Tin (Sn) Plating | ![]() |
| Hirose 70551-0005 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 6 Circuits, Tin (Sn) Plating | ![]() |
| Hirose B3F-3150 | Tactile Switch, SPST-NO, 0.05 A, 24 V, Silver Plated, 6.15 mm Height, Ivory Plunger Color, 6 x 6 mm Model | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||


