| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-4P-1.25DSA(55) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mating Type: | Friction |
| Mount Angle: | Straight |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF13 |
| SKU: | HIRDF13-4P-1.25DSA(55) |
DF13-4P-1.25DSA(55)
| Heilind Number: | HIRDF13-4P-1.25DSA(55) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF13-4P-1.25DSA(55) |
| ECAD Model: |
Specifications
Detailed Description
The DF13-4P-1.25DSA(55) connector, part of the DF13 series, is a male connector designed for reliable board-to-board connections. With a housing made of durable nylon and brass contacts, it ensures robust performance in various applications. Featuring 4 contacts in a single row with a 1.25mm pitch, this through-hole mount connector offers easy and secure solder termination. Operating smoothly in temperatures ranging from -35°C to 85°C, it meets RoHS compliance standards. With a maximum voltage rating of 150 VAC and a current rating of 1A, it guarantees efficient power transmission. The friction mating type and straight mount angle further enhance its usability. Ideal for use in miniature and sub-miniature modular connectors, the DF13-4P-1.25DSA(55) is a reliable choice for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||

