DF13-4P-1.25H(75)

Heilind Number:HIRDF13-4P-1.25H(75)
Manufacturer:Hirose
Manufacturer Number:DF13-4P-1.25H(75)
ECAD Model:
3D Model

Description:

536-0253-7-75 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF13-4P-1.25H(75)
Pitch:1.25 mm
Gender:Male
Series:DF13
Mount Type:Surface Mount
Mating Type:Friction
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:1 A
Number of Rows:1
Voltage Rating:150 VAC
Contact Plating:Tin
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRDF13-4P-1.25H(75)

Detailed Description

Introducing the DF13-4P-1.25H(75) male connector, a high-performance component designed for seamless surface mount installation. Featuring a durable nylon housing and four brass contacts with tin plating, this connector ensures reliable conductivity in a variety of applications. With a compact 1.25mm pitch and right-angle mount angle, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -35°C to 85°C and with a voltage rating of 150VAC, it guarantees superior performance even in challenging environments. RoHS compliant and boasting a 30-cycle mating durability, this connector is not only reliable but also environmentally friendly. Perfect for board-to-board PCB connections, it is a crucial component for miniature and sub-miniature modular setups. Trust in the DF13-4P-1.25H(75) for efficient and dependable connectivity solutions.