DF13-4P-1.25V(76)

Heilind Number:HIRDF13-4P-1.25V(76)
Manufacturer:Hirose
Manufacturer Number:DF13-4P-1.25V(76)
ECAD Model:
3D Model

Description:

HIRDF13-4P-1.25V(76)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF13-4P-1.25V(76)
Series:DF13
Gender:Male
Housing Material:Nylon
Number of Contacts:4
Number of Rows:1
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1.25 mm
Mating Type:Friction
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:1 A
Voltage Rating:150 VAC
SKU:HIRDF13-4P-1.25V(76)

Detailed Description

Introducing the DF13-4P-1.25V(76) connector, a crucial component for seamless board-to-board PCB connectivity. This male connector, part of the DF13 series, features a durable nylon housing and four gold-plated brass contacts, ensuring reliable performance in a wide range of environments. With a surface mount design and solder termination method, installation is quick and efficient. Operating at temperatures ranging from -35°C to 85°C, it guarantees stability even in extreme conditions. The 1.25mm pitch and straight mount angle offer precise alignment, while its friction mating type allows for secure connections. With a current rating of 1A and voltage rating of 150VAC, this connector is suitable for various applications. RoHS compliant and designed for 50 mating cycles, it prioritizes both performance and sustainability. Perfect for use in telecommunications, industrial equipment, and more, the DF13-4P-1.25V(76) sets the standard for high-quality PCB connectors.