| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-5P-1.25DS(25) |
| Series: | DF13 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1.25 mm |
| Mating Type: | Friction |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRDF13-5P-1.25DS(25) |
DF13-5P-1.25DS(25)
| Heilind Number: | HIRDF13-5P-1.25DS(25) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF13-5P-1.25DS(25) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF13-5P-1.25DS(25) male connector from the DF13 series, designed for reliable board-to-board PCB connections. Featuring a sturdy nylon housing and five brass contacts with tin plating, this connector ensures secure solder termination. With a 1.25mm pitch and right-angle mount, it offers efficient PCB assembly. Operating between -35°C to 85°C, it guarantees performance in varied environments. With a rated current of 1A and voltage of 150VAC, it meets stringent electrical requirements. ROHS compliant and offering 30 mating cycles, this connector is ideal for applications demanding durability and precision connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||

