| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-5P-1.25DSA(05) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mating Type: | Friction |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF13 |
| SKU: | HIRDF13-5P-1.25DSA(05) |
DF13-5P-1.25DSA(05)
| Heilind Number: | HIRDF13-5P-1.25DSA(05) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF13-5P-1.25DSA(05) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF13-5P-1.25DSA(05) Male Connector from our DF13 series, a high-quality component designed for reliable board-to-board PCB connections. With a housing crafted from durable nylon and featuring five contacts in a single row, this connector ensures secure and efficient performance. Its through-hole mount type and solder termination method guarantee easy installation, while the brass contacts with tin plating offer excellent conductivity. Operating smoothly in temperatures ranging from -35°C to 85°C, it is suitable for a wide range of applications. With a pitch of 1.25mm and straight mount angle, it provides a precise and space-saving solution. Additionally, with RoHS compliance and a voltage rating of 150VAC, it meets stringent industry standards for environmental responsibility and safety. Perfect for use in Miniature & Sub-Miniature Modular Connectors, this connector is the ideal choice for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||

