| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-5P-1.25DSA(25) |
| Series: | DF13 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1.25 mm |
| Mating Type: | Friction |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRDF13-5P-1.25DSA(25) |
DF13-5P-1.25DSA(25)
Specifications
Detailed Description
Introducing the DF13-5P-1.25DSA(25) connector, part of the DF13 series. This male connector features a durable nylon housing, ideal for secure Through Hole mounting with solder termination. With five contacts in a single row, it offers reliable connectivity for your PCB applications. The brass contacts with tin plating ensure efficient signal transmission, rated for 1A current and 150VAC voltage. Operating between -35°C to 85°C, it guarantees performance in diverse environmental conditions. Designed for friction mating with a straight mount angle, it allows for easy and secure connections. With a 30-cycle mating lifespan, this connector is built to last. Perfect for use in hi-rel and demanding applications, the DF135P125DSA25 is your go-to solution for Board To Board PCB connectivity.

