| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-5P-1.25DSA(55) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mating Type: | Friction |
| Mount Angle: | Straight |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF13 |
| SKU: | HIRDF13-5P-1.25DSA(55) |
DF13-5P-1.25DSA(55)
| Heilind Number: | HIRDF13-5P-1.25DSA(55) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF13-5P-1.25DSA(55) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF13-5P-1.25DSA(55), a high-quality male connector from the DF13 series designed for seamless board-to-board PCB connections. Featuring a durable nylon housing and brass contacts, this connector ensures reliable performance in a wide range of applications. With five contacts in a single row and a 1.25mm pitch, it offers precise connectivity. The through-hole mount type and solder termination method make installation simple and secure. Operating efficiently in temperatures ranging from -35°C to 85°C, this connector is suitable for diverse environments. With a current rating of 1A and a voltage rating of 150VAC, it meets stringent performance standards. RoHS compliant and meticulously crafted, the DF13-5P-1.25DSA(55) is the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||

