DF13-5P-1.25H(76)

Heilind Number:HIRDF13-5P-1.25H(76)
Manufacturer:Hirose
Manufacturer Number:DF13-5P-1.25H(76)
ECAD Model:
3D Model

Description:

536-0254-0-76 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF13-5P-1.25H(76)
Pitch:1.25 mm
Gender:Male
Mount Type:Surface Mount
Mating Type:Friction
Mount Angle:Right Angle
Mating Cycles:50 cycle
Current Rating:1 A
Number of Rows:1
Voltage Rating:150 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Series:DF13
SKU:HIRDF13-5P-1.25H(76)

Detailed Description

The DF13-5P-1.25H(76) is a high-performance male PCB connector from the DF13 series, designed for surface mount applications. Featuring a durable nylon housing and five gold-plated brass contacts, this connector ensures reliable and efficient signal transmission. With a pitch of 1.25mm and right-angle mount, it offers easy integration onto PCBs. Operating smoothly in temperatures ranging from -35°C to 85°C, it is suitable for a wide range of environments. With a current rating of 1A and voltage rating of 150VAC, it meets stringent performance requirements. RoHS compliant and offering 50 mating cycles, this connector is not only high-quality but also environmentally friendly. Perfect for board-to-board connections in various electronic devices, the DF13-5P-1.25H(76) is a dependable choice for your connectivity needs.