DF13-6P-1.25DSA(05)

Heilind Number:HIRDF13-6P-1.25DSA(05)
Manufacturer:Hirose
Manufacturer Number:DF13-6P-1.25DSA(05)
ECAD Model:
3D Model

Description:

HIRDF13-6P-1.25DSA(05)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF13-6P-1.25DSA(05)
Pitch:1.25 mm
Gender:Male
Mount Type:Through Hole
Mating Type:Friction
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:1 A
Number of Rows:1
Voltage Rating:150 VAC
Contact Plating:Tin
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Series:DF13
SKU:HIRDF13-6P-1.25DSA(05)

Detailed Description

Introducing the DF13-6P-1.25DSA(05) Board To Board PCB Connector from our DF13 series, designed for seamless male-to-female connectivity in electronic systems. This high-quality connector features a durable nylon housing with six brass contacts, each plated with tin for optimal conductivity. With a pitch of 1.25mm and through-hole mount type, it ensures secure and stable soldered connections. Operating efficiently in temperatures ranging from -35°C to 85°C, it guarantees reliable performance in various environments. RoHS compliant and rated for 1A current and 150VAC voltage, this connector meets stringent industry standards for safety and quality. Perfect for applications requiring miniature and sub-miniature modular connectors, it offers friction mating with a straight mount angle for easy installation. With a lifespan of 30 mating cycles, it ensures long-term functionality. Trust in the DF136P125DSA05 for your PCB connectivity needs.