DF13-6P-1.25V(76)

Heilind Number:HIRDF13-6P-1.25V(76)
Manufacturer:Hirose
Manufacturer Number:DF13-6P-1.25V(76)
ECAD Model:
3D Model

Description:

536-0205-4-76 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF13-6P-1.25V(76)
Series:DF13
Gender:Male
Housing Material:Nylon
Number of Contacts:6
Number of Rows:1
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1.25 mm
Mating Type:Friction
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:1 A
Voltage Rating:150 VAC
SKU:HIRDF13-6P-1.25V(76)

Detailed Description

The DF13-6P-1.25V(76) is a high-performance male connector designed for board-to-board PCB applications. Featuring a durable nylon housing and six gold-plated brass contacts, this connector ensures reliable and efficient signal transmission. With a compact 1.25mm pitch and surface mount design, it offers seamless integration into electronic assemblies. Operating between -35°C to 85°C, it guarantees performance in a wide range of environments. Designed for friction mating with a straight mount angle, it facilitates easy and secure connections. With a current rating of 1A and voltage rating of 150VAC, it meets the demands of various electronic devices. RoHS compliant and offering 50 mating cycles, this connector ensures both environmental sustainability and long-term reliability. Perfect for applications in aerospace, defense, and industrial sectors, the DF13-6P-1.25V(76) is the ideal choice for high-quality PCB connectivity.