| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-7P-1.25DSA(05) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mating Type: | Friction |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 7 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF13 |
| SKU: | HIRDF13-7P-1.25DSA(05) |
DF13-7P-1.25DSA(05)
| Heilind Number: | HIRDF13-7P-1.25DSA(05) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF13-7P-1.25DSA(05) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF13-7P-1.25DSA(05) connector, part of the DF13 series. This male connector features a durable nylon housing and boasts 7 contacts in a single row with a 1.25mm pitch, ideal for through-hole mounting with solder termination. Crafted with brass contacts plated with tin, it ensures reliable conductivity. Operating in temperatures ranging from -35°C to 85°C, it offers versatility. With a friction mating type and straight mount angle, it guarantees secure connections. With a current rating of 1A and a voltage rating of 150VAC, it suits various applications. RoHS compliant and offering 30 mating cycles, it ensures both performance and environmental responsibility. Perfect for board-to-board PCB connections, this connector stands out in the realm of miniature and sub-miniature modular connectors. Hi-rel not required. Meet the demands of your projects with the DF137P125DSA05.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||

