| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-8P-1.25DSA(05) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mating Type: | Friction |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF13 |
| SKU: | HIRDF13-8P-1.25DSA(05) |
DF13-8P-1.25DSA(05)
| Heilind Number: | HIRDF13-8P-1.25DSA(05) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF13-8P-1.25DSA(05) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF13-8P-1.25DSA(05), a high-quality male connector from our DF13 series. Built to last, this connector features a durable nylon housing and brass contacts with tin plating, ensuring reliable performance in any application. With 8 contacts in a single row, it offers seamless connectivity on your PCB. Designed for through-hole mounting and solder termination, installation is a breeze. Operating efficiently in temperatures ranging from -35°C to 85°C, it's suitable for a wide range of environments. With a pitch of 1.25mm and a voltage rating of 150VAC, this connector is perfect for board-to-board connections. RoHS compliant and with a current rating of 1A, it meets industry standards for sustainability and performance. Trust in the DF13-8P-1.25DSA(05) for your miniature and sub-miniature modular connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||

