DF13-8P-1.25V(76)

Heilind Number:HIRDF13-8P-1.25V(76)
Manufacturer:Hirose
Manufacturer Number:DF13-8P-1.25V(76)
ECAD Model:
3D Model

Description:

536-0207-0-76 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF13-8P-1.25V(76)
Pitch:1.25 mm
Gender:Male
Mount Type:Surface Mount
Mating Type:Friction
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:1 A
Number of Rows:1
Voltage Rating:150 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Series:DF13
SKU:HIRDF13-8P-1.25V(76)

Detailed Description

The DF13-8P-1.25V(76) connector, part of the DF13 series, is a male board-to-board PCB connector designed for reliable surface mount installation. With a housing made of durable nylon, this connector features 8 gold-plated brass contacts, ensuring excellent conductivity and longevity. Operating at temperatures ranging from -35°C to 85°C, it offers a wide range of usability. The 1.25mm pitch and straight mount angle make it suitable for various electronic applications. With a current rating of 1A and a voltage rating of 150VAC, it meets high-performance standards. RoHS compliant and offering 50 mating cycles, this connector guarantees environmental sustainability and durability. Perfect for miniature and sub-miniature modular connections, the DF13-8P-1.25V(76) is a reliable choice for your PCB connectivity needs.