| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13-9P-1.25DS(25) |
| Series: | DF13 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1.25 mm |
| Mating Type: | Friction |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRDF13-9P-1.25DS(25) |
DF13-9P-1.25DS(25)
| Heilind Number: | HIRDF13-9P-1.25DS(25) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF13-9P-1.25DS(25) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF13-9P-1.25DS(25) male connector from our DF13 series, designed for reliable board-to-board PCB connections. Featuring a durable nylon housing, this connector with 9 contacts in a single row ensures seamless data and power transmission. With a through-hole mount type and solder termination method, installation is efficient and secure. The brass contacts with tin plating offer excellent conductivity and corrosion resistance. Operating between -35°C to 85°C, it guarantees performance in varied environments. With a 1 A current rating and 150 VAC voltage rating, it meets industry standards for power transmission. RoHS compliant and available in stock, this connector is ideal for applications requiring high reliability in miniature and sub-miniature modular systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 39-30-1042 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| Hirose MBMS-S10-MY | The metal screw-on mount in natural uses a #10 (M5) screw. It is made of aluminum and used with miniature, intermediate, and standard cable ties. It is designed for indoor and outdoor environments and comes in packages of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||


