| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13A-15P-1.25H(76) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Series: | DF13 |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 15 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRDF13A-15P-1.25H(76) |
DF13A-15P-1.25H(76)
| Heilind Number: | HIRDF13A-15P-1.25H(76) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF13A-15P-1.25H(76) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF13A-15P-1.25H(76) Surface Mount Male Connector, a vital component in the DF13 series. Crafted with durable Nylon housing and featuring 15 contacts in a single row, this connector boasts reliable connectivity for your PCB applications. With a solder termination method and brass contact material, it ensures secure and efficient performance. Operating in temperatures ranging from -35°C to 85°C, it's suitable for a wide range of environments. The 1.25mm pitch and right-angle mount type offer versatility in installation. Rated for 1A current and 150VAC voltage, it guarantees stable power transmission. While not RoHS compliant, its quality and functionality are unmatched, making it a must-have in the Board To Board PCB Connectors category. Upgrade your connectivity with the DF13A15P125H76 Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PCN202217v3 - End Of Life. Please note the updates list of parts. One part was removed from the list. HR34B-12WRB-4P-X, Because it is described in the instruction manual of FANUC Date of final reception of orders for the current product November 30, 2024 Date of final shipment of the current product November 30, 2025 Date of your acknowledgement By November 30, 2023 | Download | |||
| 07/19/2023 | PCN202217V5 - parts list revision. some parts have been removed from this pcn and will be or should have been already put on their own EOL PCN. see last page for revision of parts that have been removed. all other parts will remain. | Download | |||

