DF13A-2P-1.25H(77)

Heilind Number:HIRDF13A-2P-1.25H(77)
Manufacturer:Hirose
Manufacturer Number:DF13A-2P-1.25H(77)
ECAD Model:
3D Model

Description:

536-0301-8-77 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF13A-2P-1.25H(77)
Series:DF13
Gender:Male
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1.25 mm
Mount Angle:Right Angle
Voltage Rating:150 VAC
SKU:HIRDF13A-2P-1.25H(77)

Detailed Description

Introducing the DF13A-2P-1.25H(77) male connector from the DF13 series, designed for reliable board-to-board PCB connectivity. With a housing made of durable nylon and two brass contacts, this surface-mount connector ensures secure solder termination. Its compact form factor, featuring a 1.25mm pitch and right-angle mount, is ideal for space-constrained applications. Operating efficiently in temperatures ranging from -35°C to 85°C and with a voltage rating of 150VAC, it guarantees performance in various environments. Perfect for miniature and sub-miniature modular connector setups, the DF13A2P125H77 offers high-quality connectivity for your electronic projects.