DF13A-6P-1.25H(77)

Heilind Number:HIRDF13A-6P-1.25H(77)
Manufacturer:Hirose
Manufacturer Number:DF13A-6P-1.25H(77)
ECAD Model:
3D Model

Description:

536-0305-9-77 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF13A-6P-1.25H(77)
Pitch:1.25 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Right Angle
Current Rating:1 A
Number of Rows:1
Voltage Rating:150 VAC
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Series:DF13
SKU:HIRDF13A-6P-1.25H(77)

Detailed Description

Introducing the DF13A-6P-1.25H(77) Surface Mount Connector, a reliable and efficient solution for your PCB connectivity needs. Designed for male gender, this connector features a durable nylon housing and brass contact material, ensuring longevity and performance. With 6 contacts in a single row, it offers seamless connectivity. Operating temperature ranging from -35°C to 85°C, and a voltage rating of 150 VAC make it suitable for a wide range of applications. The right-angle mount type allows for easy installation on your board. With a pitch of 1.25mm, it ensures precise connections. This connector is ideal for use in various industries, including aerospace, defense, and telecommunications. Trust in the DF13 series for high-quality, dependable connectivity solutions.