| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13A-8P-1.25H(77) |
| Series: | DF13 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1.25 mm |
| Mount Angle: | Right Angle |
| Current Rating: | 1 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRDF13A-8P-1.25H(77) |
DF13A-8P-1.25H(77)
Specifications
Detailed Description
The DF13 Series Male Surface Mount Connector, SKU DF13A-8P-1.25H(77), is a reliable and efficient solution for board-to-board PCB connections. Featuring a durable nylon housing and brass contacts, this connector offers high performance in a compact form factor. With 8 contacts arranged in a single row at a 1.25mm pitch, it provides secure and precise connectivity. Designed for right-angle mounting and solder termination, it ensures easy installation on PCBs. Operating within a wide temperature range from -35°C to 85°C, it is suitable for various environments. With a current rating of 1A and voltage rating of 150VAC, it meets the demands of different electronic applications. Perfect for use in miniature and sub-miniature modular connectors, the DF13 connector is a dependable choice for your connectivity needs. (hi_rel: No, acronym: DF13A8P125H77)

