| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13C-4P-1.25V(76) |
| Series: | DF13 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1.25 mm |
| Mount Angle: | Straight |
| Current Rating: | 1 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRDF13C-4P-1.25V(76) |
DF13C-4P-1.25V(76)
| Heilind Number: | HIRDF13C-4P-1.25V(76) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF13C-4P-1.25V(76) |
| ECAD Model: |
Specifications
Detailed Description
The DF13C-4P-1.25V(76) is a meticulously designed male connector in the DF13 series, boasting high-quality construction for reliable performance in board-to-board PCB connections. With a durable nylon housing, brass contacts, and RoHS compliance, it ensures both environmental sustainability and longevity. Featuring four contacts in a single row with a pitch of 1.25mm, this surface mount connector offers seamless integration onto PCBs. Its straight mount angle and solder termination method facilitate easy assembly. Operating efficiently within a temperature range of -35°C to 85°C and voltage rating of 150VAC, it guarantees stability in diverse environments. With a current rating of 1A, it meets standard power requirements. In stock for immediate availability, the DF13C-4P-1.25V(76) is the ideal choice for miniature and sub-miniature modular connector applications, providing a compact yet robust solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PCN202217v3 - End Of Life. Please note the updates list of parts. One part was removed from the list. HR34B-12WRB-4P-X, Because it is described in the instruction manual of FANUC Date of final reception of orders for the current product November 30, 2024 Date of final shipment of the current product November 30, 2025 Date of your acknowledgement By November 30, 2023 | Download | |||
| 07/19/2023 | PCN202217V5 - parts list revision. some parts have been removed from this pcn and will be or should have been already put on their own EOL PCN. see last page for revision of parts that have been removed. all other parts will remain. | Download | |||

