DF13E-20DP-1.25V(22)

Heilind Number:HIRDF13E-20DP-1.25V(22)
Manufacturer:Hirose
Manufacturer Number:DF13E-20DP-1.25V(22)
ECAD Model:
3D Model

Description:

536-0567-0-22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF13E-20DP-1.25V(22)
Pitch:1.25 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:150 VAC
Contact Plating:Tin
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:20
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Series:DF13
SKU:HIRDF13E-20DP-1.25V(22)

Detailed Description

The DF13E20DP125V22 is a high-performance male connector designed for surface mount applications, featuring a durable nylon housing and 20 contacts arranged in 2 rows with a 1.25mm pitch. With brass contacts plated with tin, this connector ensures reliable conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -35°C to 85°C, it offers a wide range of usability. With a current rating of 1A and a voltage rating of 150VAC, it guarantees efficient power transmission. ROHS compliant and with a mating cycle of 30, this connector is not only environmentally friendly but also durable. Perfect for board-to-board PCB connections, it is ideal for use in various electronic devices.