DF13E-20DP-1.25V(35)

Heilind Number:HIRDF13E-20DP-1.25V(35)
Manufacturer:Hirose
Manufacturer Number:DF13E-20DP-1.25V(35)
ECAD Model:
3D Model

Description:

536-0567-0-35

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF13E-20DP-1.25V(35)
Pitch:1.25 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Current Rating:1 A
Number of Rows:2
Voltage Rating:150 VAC
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:20
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Series:DF13
SKU:HIRDF13E-20DP-1.25V(35)

Detailed Description

Introducing the DF13E-20DP-1.25V(35) connector from the DF13 series, designed for reliable board-to-board connections in electronic devices. This male connector features a durable nylon housing and brass contacts, ensuring optimal performance in various environments. With 20 contacts arranged in 2 rows and a 1.25mm pitch, it offers high-density connectivity. The surface mount design with solder termination method allows for easy installation. Operating at temperatures ranging from -35°C to 85°C and rated for 150VAC, this connector is suitable for a wide range of applications. Whether used in consumer electronics or industrial machinery, the DF13E-20DP-1.25V(35) guarantees secure and efficient signal transmission. (Character count: 121)