| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13E-30DP-1.25V(22) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 30 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF13 |
| SKU: | HIRDF13E-30DP-1.25V(22) |
DF13E-30DP-1.25V(22)
Specifications
Detailed Description
Introducing the DF13E-30DP-1.25V(22) male connector, part of the DF13 series, designed for high-performance connectivity in demanding environments. With a housing crafted from durable nylon and featuring 30 contacts in a 2-row configuration, this connector ensures reliable and efficient signal transmission. Ideal for surface mount applications, it boasts a solder termination method and straight mount angle for easy installation. The contact material of brass with tin plating guarantees excellent conductivity and longevity. Operating within a wide temperature range from -35°C to 85°C, and with a current rating of 1A and voltage rating of 150VAC, this connector is perfect for use in board-to-board PCB connections. With a mating cycle of 30, it offers durability and longevity in mission-critical systems. Trust in the DF13E-30DP-1.25V(22) for your connectivity needs.

