DF13E-30DP-1.25V(52)

Heilind Number:HIRDF13E-30DP-1.25V(52)
Manufacturer:Hirose
Manufacturer Number:DF13E-30DP-1.25V(52)
ECAD Model:
3D Model

Description:

536-0568-0-52

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF13E-30DP-1.25V(52)
Pitch:1.25 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:150 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:30
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Series:DF13
SKU:HIRDF13E-30DP-1.25V(52)

Detailed Description

The DF13 series male connector, SKU DF13E-30DP-1.25V(52), offers reliable board-to-board connectivity in electronic assemblies. With 30 gold-plated brass contacts in a surface-mount housing, this connector ensures high conductivity and durability. Designed for a maximum operating temperature of 85°C and a voltage rating of 150 VAC, it is suitable for a wide range of applications. Featuring a compact pitch of 1.25mm and a straight mount angle, it facilitates efficient PCB layout. With RoHS compliance and a current rating of 1A, it meets industry standards for environmental sustainability and performance. Perfect for miniature and sub-miniature modular connectors, the DF13E30DP125V52 guarantees secure and efficient signal transmission in electronic devices.