DF13EA-20DP-1.25V(22)

Heilind Number:HIRDF13EA-20DP-1.25V(22)
Manufacturer:Hirose
Manufacturer Number:DF13EA-20DP-1.25V(22)
ECAD Model:
3D Model

Description:

536-0571-0-22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF13EA-20DP-1.25V(22)
Series:DF13
Gender:Male
Housing Material:Nylon
Number of Contacts:20
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Tin
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1.25 mm
Mating Type:Friction
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:150 VAC
SKU:HIRDF13EA-20DP-1.25V(22)

Detailed Description

Introducing the DF13EA-20DP-1.25V(22) Surface Mount Male Connector, a reliable and high-performance solution for your board-to-board PCB connectivity needs. With a sturdy Nylon housing and 20 contacts arranged in two rows, this connector ensures secure and efficient connections. Featuring a solder termination method and Tin-plated Brass contacts, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -35°C to 85°C and with a voltage rating of 150VAC, it's suitable for a wide range of applications. The 1.25mm pitch and straight mount angle allow for easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for use in Miniature & Sub-Miniature Modular Connectors, this DF13 series connector offers a mating cycle of 30, ensuring long-term reliability in your designs. Trust in the DF13EA-20DP-1.25V(22) for seamless connectivity in your electronic systems.