DF13EA-20DP-1.25V(52)

Heilind Number:HIRDF13EA-20DP-1.25V(52)
Manufacturer:Hirose
Manufacturer Number:DF13EA-20DP-1.25V(52)
ECAD Model:
3D Model

Description:

HIRDF13EA-20DP-1.25V(52)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF13EA-20DP-1.25V(52)
Pitch:1.25 mm
Gender:Male
Mount Type:Surface Mount
Mating Type:Friction
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:150 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:20
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Series:DF13
SKU:HIRDF13EA-20DP-1.25V(52)

Detailed Description

The DF13EA-20DP-1.25V(52) connector, part of the DF13 series, is a high-performance solution for board-to-board PCB connections. Designed for durability and reliability, this male connector features a housing made of tough nylon and brass contacts with gold plating, ensuring optimal conductivity. With 20 contacts arranged in two rows and a pitch of 1.25mm, it offers a compact yet efficient connection. Suitable for surface mounting with solder termination, it can withstand operating temperatures ranging from -35°C to 85°C, making it ideal for a variety of environments. Its friction mating type and straight mount angle ensure easy and secure installation, while its RoHS compliance guarantees environmental sustainability. With a current rating of 1A and voltage rating of 150VAC, this connector is perfect for use in miniature and sub-miniature modular applications. Trust in the DF13EA-20DP-1.25V(52) for your connectivity needs.