DF13EA-20DP-1.25V(65)

Heilind Number:HIRDF13EA-20DP-1.25V(65)
Manufacturer:Hirose
Manufacturer Number:DF13EA-20DP-1.25V(65)
ECAD Model:
3D Model

Description:

536-0571-0-65

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF13EA-20DP-1.25V(65)
Series:DF13
Gender:Male
Housing Material:Nylon
Number of Contacts:20
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1.25 mm
Mating Type:Friction
Mount Angle:Straight
Current Rating:1 A
Voltage Rating:150 VAC
SKU:HIRDF13EA-20DP-1.25V(65)

Detailed Description

Introducing the DF13EA-20DP-1.25V(65), a high-performance board-to-board PCB connector from the DF13 series. This male connector features a durable nylon housing and 20 contacts arranged in 2 rows, ideal for surface mount applications. With a solder termination method and brass contact material, it ensures reliable connectivity. Operating in a wide temperature range from -35°C to 85°C, it is suitable for various environments. With a pitch of 1.25mm and a friction mating type, it offers precise and secure connections. Rated for 1A current and 150VAC voltage, it meets stringent performance requirements. RoHS compliant and part of the Miniature & Sub-Miniature Modular Connectors category, this connector guarantees quality and reliability. Upgrade your PCB connections with the DF13EA20DP125V65.