DF13EA-20DP-1.25V(84)

Heilind Number:HIRDF13EA-20DP-1.25V(84)
Manufacturer:Hirose
Manufacturer Number:DF13EA-20DP-1.25V(84)
ECAD Model:
3D Model

Description:

536-0571-0-84

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF13EA-20DP-1.25V(84)
Series:DF13
Gender:Male
Housing Material:Nylon
Number of Contacts:20
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1.25 mm
Mating Type:Friction
Mount Angle:Straight
Current Rating:1 A
Voltage Rating:150 VAC
SKU:HIRDF13EA-20DP-1.25V(84)

Detailed Description

The DF13EA-20DP-1.25V(84) connector, belonging to the DF13 series, is a male connector designed for surface mount applications. With a housing made of durable nylon and featuring 20 contacts in 2 rows, it ensures reliable connectivity in PCB setups. The termination method is solder, guaranteeing secure attachment. Crafted with brass contacts, this connector can withstand operating temperatures ranging from -35 °C to 85 °C. With a pitch of 1.25 mm and a voltage rating of 150 VAC, it is suitable for various electronic projects. Its friction mating type and straight mount angle further enhance its usability. RoHS compliant and offering a current rating of 1 A, this connector is ideal for high-performance applications in industries such as aerospace, defense, and telecommunications.