| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13EA-30DP-1.25V(35) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mating Type: | Friction |
| Mount Angle: | Straight |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 150 VAC |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 30 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF13 |
| SKU: | HIRDF13EA-30DP-1.25V(35) |
DF13EA-30DP-1.25V(35)
Specifications
Detailed Description
Introducing the DF13EA-30DP-1.25V(35) male connector, part of the DF13 series, engineered for reliable board-to-board PCB connections. Featuring a durable nylon housing and 30 gold-plated contacts in a 2-row configuration, this surface-mount connector ensures secure and efficient soldering. With a compact 1.25mm pitch and straight mount angle, it is ideal for space-constrained applications. The brass contacts guarantee excellent conductivity, with a 1A current rating and 150VAC voltage rating. Operating seamlessly in temperatures ranging from -35°C to 85°C, this connector is designed for performance and longevity. Suitable for a wide range of industries, from telecommunications to industrial electronics, the DF13EA-30DP-1.25V(35) sets a new standard for miniature and sub-miniature modular connectors.

