DF13EA-40DP-1.25V(65)

Heilind Number:HIRDF13EA-40DP-1.25V(65)
Manufacturer:Hirose
Manufacturer Number:DF13EA-40DP-1.25V(65)
ECAD Model:
3D Model

Description:

536-0573-0-65

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF13EA-40DP-1.25V(65)
Series:DF13
Gender:Male
Housing Material:Nylon
Number of Contacts:40
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1.25 mm
Mating Type:Friction
Mount Angle:Straight
Current Rating:1 A
Voltage Rating:150 VAC
SKU:HIRDF13EA-40DP-1.25V(65)

Detailed Description

The DF13EA-40DP-1.25V(65) is a high-performance male connector from the DF13 series, designed for surface mount applications on PCBs. Featuring a durable nylon housing and 40 contacts in a 2-row configuration, this connector ensures reliable connectivity. The solder termination method and brass contact material guarantee secure and efficient signal transmission. With a pitch of 1.25mm and a maximum operating temperature of 85°C, it is suitable for a wide range of electronic devices. RoHS compliant and rated for 150VAC, this connector meets stringent environmental and safety standards. Perfect for board-to-board connections in industrial and commercial settings, the DF13EA40DP125V65 offers exceptional performance and durability.