| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13EA-40DP-1.25V(84) |
| Series: | DF13 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1.25 mm |
| Mating Type: | Friction |
| Mount Angle: | Straight |
| Current Rating: | 1 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRDF13EA-40DP-1.25V(84) |
DF13EA-40DP-1.25V(84)
Specifications
Detailed Description
Introducing the DF13EA-40DP-1.25V(84) connector from our DF13 series, designed for high-performance connectivity in demanding environments. This male connector features a durable nylon housing and brass contacts, ensuring reliable transmission in a wide temperature range from -35°C to 85°C. With 40 contacts arranged in 2 rows on a 1.25mm pitch, it offers high-density connectivity for surface mount applications. The solder termination method guarantees secure attachment to PCBs. Rated for 1A current and 150VAC voltage, this connector is ideal for board-to-board connections in various electronic systems. Its straight mount angle and friction mating type make installation easy and efficient. Trust in the DF13EA40DP125V84 for seamless and robust connectivity in your projects.

