DF14-20P-1.25H(52)

Heilind Number:HIRDF14-20P-1.25H(52)
Manufacturer:Hirose
Manufacturer Number:DF14-20P-1.25H(52)
ECAD Model:
3D Model

Description:

HEADER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF14-20P-1.25H(52)
Series:DF14
Gender:Male
Housing Material:Nylon
Number of Contacts:20
Number of Rows:1
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1.25 mm
Mating Type:Friction
Mount Angle:Right Angle
Mating Cycles:50 cycle
Current Rating:1 A
Voltage Rating:150 VAC
SKU:HIRDF14-20P-1.25H(52)

Detailed Description

Introducing the DF14-20P-1.25H(52), a high-performance male connector from the DF14 series designed for seamless board-to-board PCB connectivity. With 20 gold-plated brass contacts housed in durable nylon, this connector ensures reliable signal transmission in a single row configuration. Its surface mount design with solder termination method guarantees easy and secure installation. Operating efficiently in temperatures ranging from -35°C to 85°C, it offers versatility for various environments. Featuring a 1.25mm pitch and right-angle mount, it is ideal for compact electronic devices. With a current rating of 1A and voltage rating of 150VAC, it meets stringent performance requirements. RoHS compliant and offering 50 mating cycles, this connector prioritizes durability and environmental responsibility. Perfect for applications demanding high-quality interconnect solutions, the DF14-20P-1.25H(52) is a reliable choice for your connectivity needs.