| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14-25P-1.25H(22) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mating Type: | Friction |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 25 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF14 |
| SKU: | HIRDF14-25P-1.25H(22) |
DF14-25P-1.25H(22)
Specifications
Detailed Description
Introducing the DF14-25P-1.25H(22) connector, a crucial component in the DF14 series designed for male gender applications. Crafted with durable nylon housing, this connector features 25 contacts arranged in a single row, offering seamless surface mount installation with solder termination. The brass contacts with tin plating ensure reliable connectivity, rated for a maximum operating temperature of 85°C and a minimum of -35°C. With a compact 1.25mm pitch and right-angle mount type, it's ideal for board-to-board PCB connections. Boasting a high current rating of 1A and a voltage rating of 150VAC, this miniature connector guarantees efficient power transmission. With a friction mating type and a lifespan of 30 cycles, it ensures secure and lasting connectivity in various electronic applications. Trust in the DF14-25P-1.25H(22) for top-tier performance in demanding environments.

