DF14-25P-1.25H(52)

Heilind Number:HIRDF14-25P-1.25H(52)
Manufacturer:Hirose
Manufacturer Number:DF14-25P-1.25H(52)
ECAD Model:
3D Model

Description:

538-0094-8-52

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF14-25P-1.25H(52)
Pitch:1.25 mm
Gender:Male
Mount Type:Surface Mount
Mating Type:Friction
Mount Angle:Right Angle
Mating Cycles:50 cycle
Current Rating:1 A
Number of Rows:1
Voltage Rating:150 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:25
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Series:DF14
SKU:HIRDF14-25P-1.25H(52)

Detailed Description

The DF14-25P-1.25H(52) connector, part of the DF14 series, is a high-performance male connector designed for surface mount applications. Featuring a durable nylon housing and 25 gold-plated brass contacts, it ensures reliable and efficient connectivity. With a pitch of 1.25mm and a right-angle mount angle, it offers versatility in PCB layouts. Operating smoothly in temperatures ranging from -35°C to 85°C, it is suitable for various environments. With a current rating of 1A and a voltage rating of 150VAC, it meets high-performance standards. RoHS compliant and with a friction mating type, it is both environmentally friendly and easy to install. Perfect for board-to-board connections in demanding applications, the DF14-25P-1.25H(52) connector guarantees optimal performance and durability.