| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14-2628SCF |
| Series: | DF14 |
| SKU: | HIRDF14-2628SCF.P |
DF14-2628SCF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| Hirose 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| Hirose 172704-0147 | FCT High Power Contact, Male, Straight, Solder Cup, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, 20A, 16-12 AWG | ![]() |
| Hirose 19164-0077 | Perma-Seal Step Down Butt Splice from 10-12 AWG to 14-16 AWG | ![]() |
| Hirose 43030-0010 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| Hirose 231-304/107-000 | MOD F-CONN 4-P W/FIX-FLAN | ![]() |


