DF14-2P-1.25H(52)

Heilind Number:HIRDF14-2P-1.25H(52)
Manufacturer:Hirose
Manufacturer Number:DF14-2P-1.25H(52)
ECAD Model:
3D Model

Description:

HIRDF14-2P-1.25H(52)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF14-2P-1.25H(52)
Series:DF14
Gender:Male
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1.25 mm
Mating Type:Friction
Mount Angle:Right Angle
Mating Cycles:50 cycle
Current Rating:1 A
Voltage Rating:150 VAC
SKU:HIRDF14-2P-1.25H(52)

Detailed Description

Introducing the DF14-2P-1.25H(52) male connector from the DF14 series, designed for reliable board-to-board PCB connectivity. Featuring a durable nylon housing and two gold-plated brass contacts, this connector ensures secure and efficient signal transmission. With a pitch of 1.25mm and surface mount termination, it offers easy installation on PCBs. Operating between -35°C to 85°C, it is suitable for a wide range of environments. The right-angle mount and friction mating type provide versatility in application. With a 1A current rating and 150VAC voltage rating, it meets high-performance requirements. RoHS compliant and offering 50 mating cycles, this connector guarantees both quality and longevity. Perfect for miniature and sub-miniature modular connector applications, the DF142P125H52 is a reliable choice for your connectivity needs.