DF14-30P-1.25H(52)

Heilind Number:HIRDF14-30P-1.25H(52)
Manufacturer:Hirose
Manufacturer Number:DF14-30P-1.25H(52)
ECAD Model:
3D Model

Description:

538-0020-1-52

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF14-30P-1.25H(52)
Series:DF14
Gender:Male
Housing Material:Nylon
Number of Contacts:30
Number of Rows:1
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1.25 mm
Mating Type:Friction
Mount Angle:Right Angle
Mating Cycles:50 cycle
Current Rating:1 A
Voltage Rating:150 VAC
SKU:HIRDF14-30P-1.25H(52)

Detailed Description

Introducing the DF14-30P-1.25H(52) connector, part of the DF14 series. Designed for seamless board-to-board PCB connections, this male connector features 30 gold-plated brass contacts in a single row, housed in durable nylon for reliable performance. With a pitch of 1.25mm, it offers precise connectivity in surface mount applications. Operating between -35°C to 85°C, it guarantees functionality in various environments. Its right-angle mount type and friction mating make installation effortless. RoHS compliant and rated for 150VAC, 1A, this connector ensures both performance and safety. Ideal for miniature and sub-miniature modular connectors, it's a crucial component for your electronic assemblies. Upgrade to the DF1430P125H52 for quality you can trust.