| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14-30S-1.25C(10) |
| Pitch: | 1.25 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mating Type: | Friction |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Material: | Phosphor Copper |
| Housing Material: | Nylon |
| Number of Contacts: | 30 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF14 |
| SKU: | HIRDF14-30S-1.25C(10) |
DF14-30S-1.25C(10)
| Heilind Number: | HIRDF14-30S-1.25C(10) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF14-30S-1.25C(10) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF14-30S-1.25C(10), a high-performance female board-to-board PCB connector from the DF14 series. Designed for seamless surface mount installation, this connector features a durable nylon housing and 30 contacts in a single row, with a pitch of 1.25mm for efficient PCB connectivity. Built for reliability, it utilizes crimp termination and boasts a contact material of phosphor copper, ensuring secure and stable connections. With a maximum operating temperature of 85°C and RoHS compliance, it meets stringent quality standards. Ideal for applications requiring miniature and sub-miniature modular connectors, the DF14-30S-1.25C(10) offers a current rating of 1A and voltage rating of 150VAC. Upgrade your PCB connectivity with this advanced connector, delivering both performance and peace of mind.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | KQC-23-0003E - Relocation of production location. At our Koriyama Factory (Fukushima Prefecture), we plan to move to a new factory (in Koriyama City) in order to build a system for increasing production of connectors for automobiles and general industrial machinery and to strengthen business continuity planning (BCP) by avoiding disaster risks. | Download | |||
| 12/11/2023 | PC-0034881 - Mold Modification. The lance mold parts are divided to improve the appearance quality and extend the maintenance cycle due to gas accumulation during molding. | Download | |||
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||

