| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14-4P-1.25H(52) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mating Type: | Friction |
| Mount Angle: | Right Angle |
| Mating Cycles: | 50 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF14 |
| SKU: | HIRDF14-4P-1.25H(52) |
DF14-4P-1.25H(52)
| Heilind Number: | HIRDF14-4P-1.25H(52) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF14-4P-1.25H(52) |
| ECAD Model: |
Specifications
Detailed Description
The DF14-4P-1.25H(52) connector, part of the DF14 series, is a male surface mount component designed for robust board-to-board PCB connections. Featuring a durable nylon housing and brass contacts with gold plating, it ensures reliable signal transmission in various electronic applications. With four contacts arranged in a single row at a pitch of 1.25mm, it offers a compact yet efficient solution. The right-angle mount type allows for easy installation, while solder termination guarantees secure attachment. Rated for 1A current and 150VAC voltage, with a wide operating temperature range from -35°C to 85°C, it meets stringent performance standards. RoHS compliant and offering 50 mating cycles, this connector combines durability with high performance, making it ideal for miniature and sub-miniature modular connector applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose ABMM-AT-D0 | The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of weather-resistant ABS plastic. It is used with miniature and intermediate cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 500. | ![]() |


