| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14-5P-1.25H(22) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mating Type: | Friction |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF14 |
| SKU: | HIRDF14-5P-1.25H(22) |
DF14-5P-1.25H(22)
Specifications
Detailed Description
Introducing the DF14-5P-1.25H(22) male connector, a high-quality component designed for efficient board-to-board PCB connections. With a durable nylon housing and five brass contacts plated with tin, this connector ensures reliable performance in a wide range of applications. Its surface mount design and solder termination method make installation quick and easy. Operating at temperatures ranging from -35°C to 85°C, it offers excellent versatility. The 1.25mm pitch and right-angle mount angle facilitate precise connections in compact spaces. With a current rating of 1A and voltage rating of 150VAC, this connector is suitable for various electronic devices. Designed for 30 mating cycles, it guarantees long-term durability. Perfect for use in Miniature & Sub-Miniature Modular Connectors, this DF14 series connector is a must-have for your PCB assembly projects.

