DF14-5P-1.25H(52)

Heilind Number:HIRDF14-5P-1.25H(52)
Manufacturer:Hirose
Manufacturer Number:DF14-5P-1.25H(52)
ECAD Model:
3D Model

Description:

HIRDF14-5P-1.25H(52)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF14-5P-1.25H(52)
Series:DF14
Gender:Male
Housing Material:Nylon
Number of Contacts:5
Number of Rows:1
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1.25 mm
Mating Type:Friction
Mount Angle:Right Angle
Mating Cycles:50 cycle
Current Rating:1 A
Voltage Rating:150 VAC
SKU:HIRDF14-5P-1.25H(52)

Detailed Description

Introducing the DF14-5P-1.25H(52), a high-performance male connector from our DF14 series designed for seamless surface mount installation on PCBs. With a durable nylon housing and five gold-plated brass contacts, this connector ensures reliable and efficient signal transmission in a variety of applications. Operating at temperatures ranging from -35°C to 85°C, it offers robust performance even in harsh environments. Featuring a 1.25mm pitch and right-angle mount, it facilitates easy and space-saving board-to-board connections. With RoHS compliance and a voltage rating of 150VAC, it meets stringent quality and safety standards. Ideal for use in miniature and sub-miniature modular connector setups, the DF14-5P-1.25H(52) guarantees long-lasting durability and performance, making it a valuable addition to your electronic projects.