| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14-5P-1.25H(65) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mating Type: | Friction |
| Mount Angle: | Right Angle |
| Mating Cycles: | 50 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF14 |
| SKU: | HIRDF14-5P-1.25H(65) |
DF14-5P-1.25H(65)
Specifications
Detailed Description
Introducing our DF14 Series Male Surface Mount Connector, SKU DF14-5P-1.25H(65). This high-quality connector features a single row with 5 gold-plated contacts, ensuring reliable signal transmission. The housing is made of durable nylon, suitable for various applications. With a pitch of 1.25mm and right-angle mount, it offers easy PCB integration. Solder termination and brass contact material guarantee secure connections. Operating temperature ranges from -35°C to 85°C, meeting industry standards. Rated for 1A current and 150VAC voltage, it's ideal for board-to-board connectivity. Designed for 50 mating cycles, it's a dependable choice for your projects. Find it in our Miniature & Sub-Miniature Modular Connectors category. Upgrade your connectivity with the DF14-5P-1.25H(65).

