DF14-5S-1.25C(10)

Heilind Number:HIRDF14-5S-1.25C(10)
Manufacturer:Hirose
Manufacturer Number:DF14-5S-1.25C(10)
ECAD Model:
3D Model

Description:

HIRDF14-5S-1.25C(10)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF14-5S-1.25C(10)
Pitch:1.25 mm
Gender:Female
Mount Type:Surface Mount
Mating Type:Friction
Current Rating:1 A
Number of Rows:1
Voltage Rating:150 VAC
Contact Material:Phosphor Copper
Housing Material:Nylon
Number of Contacts:5
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Series:DF14
SKU:HIRDF14-5S-1.25C(10)

Detailed Description

Introducing SKU DF14-5S-1.25C(10) from our DF14 series, a high-quality female connector designed for seamless surface mount installation on PCBs. Constructed with durable nylon housing and featuring five contacts in a single row with a 1.25mm pitch, this connector ensures reliable connectivity in electronic devices. With a crimp termination method and phosphor copper contact material, it guarantees secure and efficient signal transmission. Operating between -35°C to 85°C, it offers optimal performance in various environments. Its friction mating type, 1A current rating, and 150VAC voltage rating make it suitable for a range of applications. RoHS compliant, it meets environmental standards. Ideal for board-to-board connections, this connector is a vital component in electronic assemblies. (Please include all relevant details as per your requirements).