| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14-6P-1.25H(35) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mating Type: | Friction |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF14 |
| SKU: | HIRDF14-6P-1.25H(35) |
DF14-6P-1.25H(35)
Specifications
Detailed Description
Introducing the DF14-6P-1.25H(35) male connector, part of the DF14 series, designed for seamless surface-mount installation on PCBs. With a durable nylon housing and six brass contacts plated with tin, this connector ensures reliable signal transmission in even the harshest environments. Operating between -35°C and 85°C, it offers versatility for various applications. Featuring a 1.25mm pitch and right-angle mount, it optimizes space efficiency on the board. With a current rating of 1A and voltage rating of 150VAC, it meets high-performance standards. Ideal for board-to-board connections, this connector, with its friction mating type and 30 mating cycles, guarantees durability and ease of use. Trust the DF14-6P-1.25H(35) for your connectivity needs.

