| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14-7P-1.25H(35) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mating Type: | Friction |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 7 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF14 |
| SKU: | HIRDF14-7P-1.25H(35) |
DF14-7P-1.25H(35)
Specifications
Detailed Description
Introducing the DF14-7P-1.25H(35) Board To Board PCB Connector, a crucial component in your electronic assembly projects. This male connector, part of the DF14 series, boasts high reliability with its RoHS compliance. Crafted with a durable nylon housing, it ensures longevity even in harsh operating environments. Featuring 7 contacts in a single row with a 1.25mm pitch, it guarantees secure and efficient connections. The surface mount design and right-angle mount angle offer flexibility in installation. With a maximum operating temperature of 85°C and a minimum of -35°C, it is suitable for a wide range of applications. The tin-plated brass contacts provide excellent conductivity, with a 1A current rating and 150VAC voltage rating meeting industry standards. Whether you're working on consumer electronics or industrial machinery, this connector is a reliable choice for seamless PCB integration.

