| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14-7S-1.25C(10) |
| Pitch: | 1.25 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mating Type: | Friction |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Material: | Phosphor Copper |
| Housing Material: | Nylon |
| Number of Contacts: | 7 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF14 |
| SKU: | HIRDF14-7S-1.25C(10) |
DF14-7S-1.25C(10)
Specifications
Detailed Description
Introducing the DF14-7S-1.25C(10) female connector from our DF14 series, designed for reliable board-to-board PCB connections. Constructed with durable nylon housing and featuring seven contacts in a single row with a 1.25mm pitch, this connector offers secure surface mount installation with a crimp termination method. The phosphor copper contact material ensures optimal conductivity, while the operating temperature range of -35°C to 85°C makes it suitable for various environments. With a current rating of 1A and voltage rating of 150VAC, it guarantees efficient power transmission. This connector, meeting stringent quality standards, is ideal for miniature and sub-miniature modular connector applications. Upgrade your connectivity solutions with the DF147S125C10.

