| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14-8P-1.25H(35) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mating Type: | Friction |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF14 |
| SKU: | HIRDF14-8P-1.25H(35) |
DF14-8P-1.25H(35)
Specifications
Detailed Description
Introducing the DF14-8P-1.25H(35) male connector, a reliable solution for board-to-board PCB connections. With its sleek nylon housing and 8 brass contacts plated with tin, this connector ensures secure and durable solder termination. Operating flawlessly in temperatures ranging from -35°C to 85°C, it offers a wide application range. The 1.25mm pitch and right-angle mount type make it perfect for compact and space-efficient designs. Rated for 1A current and 150VAC voltage, it guarantees safe and efficient power transmission. With a friction mating type and 30 mating cycles, this connector is designed for easy and repeated use. Ideal for high-demand environments, it is a must-have component for your electronic projects.

