| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14-8P-1.25H(65) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mating Type: | Friction |
| Mount Angle: | Right Angle |
| Mating Cycles: | 50 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF14 |
| SKU: | HIRDF14-8P-1.25H(65) |
DF14-8P-1.25H(65)
Specifications
Detailed Description
Introducing the DF14-8P-1.25H(65) Board To Board PCB Connector, a male connector designed for reliable surface mount installations. Featuring a durable nylon housing and brass contacts with gold plating, this connector ensures secure and high-quality connections. With 8 contacts in a single row and a pitch of 1.25mm, it offers efficient signal transmission. Operating between -35°C to 85°C, it guarantees performance in a wide range of environments. Its right-angle mount type and friction mating make it ideal for space-constrained applications. Rated for 1A current and 150VAC voltage, it meets stringent electrical requirements. With 50 mating cycles, it offers longevity and durability. Perfect for use in hi-rel settings, this connector, part of the DF14 series, is a reliable solution for your PCB connectivity needs.

