| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14-8S-1.25C(10) |
| Pitch: | 1.25 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mating Type: | Friction |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Material: | Phosphor Copper |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF14 |
| SKU: | HIRDF14-8S-1.25C(10) |
DF14-8S-1.25C(10)
Specifications
Detailed Description
The DF14-8S-1.25C(10) is a high-quality female connector designed for surface mount applications on printed circuit boards. Part of the DF14 series, it features a durable nylon housing and eight contacts arranged in a single row with a 1.25mm pitch, making it ideal for miniaturized electronic devices. The contacts, made of phosphor copper, ensure reliable signal transmission, with a current rating of 1A and a voltage rating of 150VAC. This connector is RoHS compliant, meeting environmental standards. Operating efficiently in temperatures ranging from -35°C to 85°C, it guarantees performance and durability in various environmental conditions. With a friction mating type, it provides secure and stable connections. Suitable for a wide range of applications, including board-to-board connections, this connector is a dependable solution for your connectivity needs.

