| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14-9P-1.25H(52) |
| Pitch: | 1.25 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mating Type: | Friction |
| Mount Angle: | Right Angle |
| Mating Cycles: | 50 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 9 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Series: | DF14 |
| SKU: | HIRDF14-9P-1.25H(52) |
DF14-9P-1.25H(52)
Specifications
Detailed Description
Introducing the DF14-9P-1.25H(52) Male Board To Board PCB Connector from our DF14 series, designed for reliable surface mount applications. This connector features a single row configuration with 9 gold-plated brass contacts, ensuring optimal signal conductivity. The housing, made of durable nylon, guarantees long-lasting performance in a wide temperature range from -35°C to 85°C. With a 1.25mm pitch and right-angle mount angle, it offers versatile connectivity options. Engineered for friction mating with 50 cycles durability, it's ideal for high-speed data transmission. Rated for 1A current and 150VAC, this connector meets stringent quality standards for Miniature & Sub-Miniature Modular Connectors. Trust in the DF14-9P-1.25H(52) for seamless board-to-board connections in your electronic assemblies.

